onsemiDF08SBridge Rectifiers

Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R

Import TariffMay apply to this part

Total In Stock: 56,402 parts

Regional Inventory: 53,402

    Total$0.61Price for 1

    53,402 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      China
         
      • Price: $0.6061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,902 parts
      • Price: $0.6061
    • (1500)

      Ships in 2 days

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 49,500 parts
      • Price: $0.1991
    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 3,000 parts
      • Price: $0.2089

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.