Comchip TechnologyDF06ST-GBridge Rectifiers
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFS T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=40°C | |
| 420 | |
| 30 | |
| 1.1 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.2(Max) |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

