Top Searched
Diodes IncorporatedDF06S-TBridge Rectifiers
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=40°C | |
| 420 | |
| 50 | |
| 1.1 | |
| 10 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.51(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 |
If you want to convert an alternating current input into a direct current, then this DF06S-T full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

