VishayDF06S-E3/77Bridge Rectifiers
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=40°C | |
| 420 | |
| 50 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.51(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this DF06S-E3/77 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

