Delta ElectronicsDF04S4805ADC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 0.66A 4W 7-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 48 | |
| 75 | |
| 5 | |
| 0.66 | |
| 4 | |
| 1500VDC | |
| 350(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| 16.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

