onsemiDF02S1Bridge Rectifiers
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 200 | |
| 1@Ta=40°C | |
| 140 | |
| 35 | |
| 1.1 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.51(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | SDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

