Arrow Electronic Components Online
DEV14475|SPARKFUN|simage
DEV14475|SPARKFUN|limage
Amplifier IC Development Boards and Kits

DEV-14475

LM4853 Audio Amplifier Evaluation Board

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    LM4853
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    2.4 to 5.5

Documentation and Resources

Datasheets
Design resources