Cinch Connectivity SolutionsDEU-9ST FOConnector D-Subminiature

Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

This DEU9STFO discrete wire housing from Cinch Connectors will house one or multiple wires and channels. This RCP connector has 9 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. DEU9STFO is housed in black nylon. Its wire is 28-30 AWG. This rectangle connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

1,462 parts: Ships in 6 days

    Total$18.11Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,462 parts
      • Price: $18.110

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.