MEAN WELLDETN01N-12DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 10-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Inverting|Non-Inverting | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 8% | |
| 1.2%/1% | |
| 77(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

