MEAN WELLDETN01L-15DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V -0.034A/0.034A 1W 10-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.034|0.034 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 8% | |
| 1.2%/1% | |
| 80(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

