Diodes IncorporatedDESDA5V3L-7ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| DESDA5V3L-7 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 3 | |
| 2 | |
| 250 | |
| 300 | |
| 220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs DESDA5V3L-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±16@Air Gap/±9@Contact Disc/±25@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 220 pF. It is made in a dual common anode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

