Diodes IncorporatedDESD3V3S1BL-7BESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.8 | |
| 6.5 | |
| 7@8/20us | |
| 5@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 35@8/20us | |
| 13 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
This tvs DESD3V3S1BL-7B ESD protection device from Diodes Zetex protects against electrostatic discharge. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 13 pF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

