Diodes IncorporatedDESD3V3E1BL-7BESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.8 | |
| 6.5 | |
| 7 | |
| 5@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 35 | |
| 13(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

