Diodes IncorporatedDESD1IVN27V2WSQ-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 27V 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 27 | |
| 28 | |
| 38 | |
| 45@8/20us | |
| 3@8/20us | |
| 0.05 | |
| 10 | |
| 135@8/20us | |
| 17 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

