Amphenol Communications SolutionsDEP09S065TLFConnector D-Subminiature

D-Sub Cable Connector, Input Output Connectors, 09 Way Socket Solder Bucket, without Accessory

The DEP09S065TLF DVI connector from FCI is ideal for communicating with any serial connections you have. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 7.5 A/contact. DEP09S065TLF is housed in thermoplastic. This product is 30.43 mm long, 12.17 mm tall and 14.79 mm deep. Its 9 terminals use the solder bucket termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 315
  • Manufacturer Lead Time:
    13 weeks
    • Price: $6.583
    1. 315+$6.583
    2. 500+$6.060
    3. 1000+$5.865
    4. 2000+$5.809
    5. 2500+$5.753
    6. 3000+$5.696
    7. 4000+$5.690

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.