Infineon Technologies AGDEMOBGT60LTR11AIPTOBO1
Infineon’s first completely autonomous 60GHz radar sensor MMIC for motion sensing
This demo features Infineon’s first completely autonomous radar sensor – the BGT60LTR11AIP. The 60 GHz radar MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as integrated detectors for motion and direction of motion. A state machine enables operation of the device without any external microcontroller. In this autonomous mode, it detects a human target up to 5 m with a low power consumption of less than 5 mW. These features make the small sized radar solution a compelling smart and cost-effective replacement for conventional PIR sensors in low power or battery-powered applications.
For evaluation of the BGT60LTR11AIP MMIC, this demo includes the BGT60LTR11AIP shield as well as the Infineon Radar Baseboard MCU7.
The BGT60LTR11AIP shield can be attached to an Arduino MKR board or the included Infineon Radar Baseboard MCU7. Infineon’s Toolbox supports this platform with a demonstration software and a Radar GUI to display and analyze acquired data in time and frequency domain. It further enables to change various performance parameters of the BGT60LTR11AIP in order to evaluate this radar sensor.
Summary of Features
BGT60LTR11AIP MMIC
- • 3.3 x 6.7 x 0.56 mm package size
- • 1Tx 1Rx Antennas in Package (AIP) with 80° field of view
- • Integrated detectors for motion and direction of motion
- • Multiple modes of operation including a completely autonomous mode
- • Adjustable performance parameters such as detection sensitivity, hold time and frequency of operation
BGT60LTR11AIP shield
- • 20 x 6.25 mm size
- • 2 LEDs on the shield illustrating the motion sensor output
- • Digital interface for configuration and data transfer to an MCU
- • Form factor compatibility with Arduino MKR board
Radar baseboard MCU7
- • Hi-Speed USB 2.0 interface
- • Compatibility with Arduino MKR standard
- • Operates with RadarGUI
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| BGT60LTR11AIP | |
| RF Transceiver | |
| Arduino MKR board | |
| 60000 | |
| USB |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

