Infineon Technologies AGDEMOBD IFX30081LDVLinear Regulators
LDO Regulator Pos 1.2V 0.05A 10-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2(Min) | |
| 0.05 | |
| 2.75 | |
| 42 | |
| 0.3@50mA | |
| 1mV(Typ) | |
| -1mV(Typ) | |
| 188K/W | |
| 13K/W | |
| Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

