50-75% Off

Infineon Technologies AGDEMO_BCR431U_LVDROPLED Drivers

Demoboard with BCR431U low-voltage drop LED driver IC

Infineon's BCR431U is used as an LED driver IC on this LED lighting board driving eight LEDs. It regulates the LED current in standalone operation without any external power transistor. The LED current level is preset to 15mA and can be adjusted via a high-ohmic resistor up to 37mA.

Summary of Features

  • •  Typical 115mV saturation voltage at 15mA
  • •  Typical input voltage 24V using onboard LEDs
  • •  Default LED current 15mA (adjustable up to 37mA)
  • •  Smart over temperature protection


Benefits

  • •  Very low voltage drop allows to use more LEDs (in a string)
  • •  Stable output current for homogenous light output
  • •  Smart overtemperature protection to avoid degradation of LEDs over lifetime


Potential Applications

  • •  LED strips
  • •  Architectural LED lighting
  • •  LED displays and channel letters
  • •  Emergency lighting
  • •  Retail lighting
  • •  White good lighting

3 parts: Ships in 2 days

    Total$3.23Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2008+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 3 parts
      • Price: $3.23

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.