NXP SemiconductorsDEMO9S08RG60EEmbedded System Development Boards and Kits
MC9S08RG60 Microcontroller Demonstration Board 2KB RAM 60KB Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| MC9S08RG60 | |
| Microcontroller | |
| 2KB | |
| 60KB | |
| Flash | |
| 1 | |
| No | |
| No | |
| Flash | |
| No |
Dev Kit Description
The DEMO9S08RG60 demonstration board allows a designer to develop and evaluate microcontrollers from the S08RG, RC, RD, or RE Family. Development of applications is quick and easy with the included wall plug, DB9 serial cable, sample software tools, examples, and debug monitor. The DEBUG port is provided for development tool application and is compatible with HCS08BDM interface cables and software. A 40-pin connector allows connecting the DEMO9S08RG60 module to an expanded evaluation environment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

