NXP SemiconductorsDEMO9S08EL32AUTOEmbedded System Development Boards and Kits
MC9S08EL32 Microcontroller Demonstration Board 1KB RAM 32KB/512KB EEPROM/Flash Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MC9S08EL32 | |
| Microcontroller | |
| 1KB | |
| 32KB/512KB | |
| EEPROM/Flash | |
| 1 | |
| 1 | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
Dev Kit Description
The DEMO9S08EL32 is a demonstration board for the 9S08EL and 9S08SL family of microcontrollers. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two, 40 pin connectors provide access to all I/O signals on the target MCU.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

