| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | RCP |
| Number of Contacts | 9 |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 5 |
| Maximum Contact Resistance (mOhm) | 55 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Shell Material | Steel |
| Shell Plating | Yellow Chromate Over Zinc |
| Shell Size | DA |
| Less Contact | No |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 12.5 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |
| Mounting | Through Hole |