ITT CannonDEMME-9SFConnector D-Subminiature

Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Using the high density d-sub DEMME-9SF DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. DEMME-9SF is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.

151 parts: Ships in 5 days

    Total$34.18Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 151 parts
      • Price: $34.18

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.