ITT CannonDEMM-9SMConnector D-Subminiature
Conn D-Sub F 9 POS 1.37mm Solder ST 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 13.8 | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy |
The DEMM-9SM DVI connector from ITT allows effective communication between your serial connections. Its pitch is 2.84 mm. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. DEMM-9SM is housed in polychlorinated terphenyl. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 13.8 mm tall and 12.55 mm deep. Its 9 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

