ITT CannonDEME-9S A197Connector D-Subminiature
Conn D-Sub SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the high density d-sub DEME-9S A197 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. DEME-9S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder pot termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

