ITT CannonDEM-9PZConnector D-Subminiature
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the DEM-9PZ DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DEM-9PZ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

