Amphenol Communications SolutionsDEM09S500MConnector D-Subminiature
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 09 Way Socket Right Angle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Cadmium | |
| E | |
| No | |
| 30.43 | |
| 20.68 | |
| 13.47 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the DEM09S500M DVI connector from FCI. Its pitch is 2.74 mm. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A/contact. DEM09S500M is housed in thermoplastic. Its 9 terminals use the solder termination method. This product is 30.43 mm long, 13.47 mm tall and 20.68 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
