Murata ManufacturingDEF1XLH120JA3BCapacitor Ceramic Single Layer
Cap Ceramic Single 12pF 6300VAC SL 5% (7 X 6mm) Radial Disc 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 12pF | |
| 5% | |
| 6300VAC | |
| SL | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 7 X 6 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 6(Max) | |
| 11(Max) | |
| Through Hole |
Look no further! This low cost DEF1XLH120JA3B high frequency capacitor from Murata is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 6300 VAC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 12pF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%. The DEF1XLH120JA3B high frequency capacitor has a radial termination style. This product is 6(Max) mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

