LittelfuseDECASMDC050F/60-2PTC Resettable Fuses
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 10A 1W 0.1s 0.2Ohm SMD Solder Pad 2018 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 10 | |
| 0.55 | |
| 1.1 | |
| 0.2 | |
| 1.1 | |
| 1.1 | |
| 1(Max) | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.31 X 4.81 X 0.89 | |
| 5.31(Max) | |
| 4.81(Max) | |
| 0.89(Max) | |
| 2018 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

