Top Purchased
Silicon LabsDEBUGADPTR1-USB
C8051Fxxx Microcontroller USB Interface Debugger
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Debugger | |
| Microcontroller | |
| C8051Fxxx | |
| Win | |
| Win | |
| USB |
Dev Kit Description
The USB Debug Adapter provides the interface between the PC’s USB port and the C8051Fxxx’s in-system debug/programming circuitry.The attached 10-pin debug ribbon cable connects the adapter to the target board and the target device’s debug interface signals (the USB Debug Adapter supports both Silicon Labs JTAG and C2 debug interfaces.) Power is provided to the adapter from the USB connection to the PC; the USB cable is included as part of the USB Debug Adapter. The USB Debug Adapter is capable of providing power to some of the Silicon Labs’ circuit boards via pin 10 of the debug connector,
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
