50-75% Off
Murata ManufacturingDEBB33D331KC1BCapacitor Ceramic Single Layer
Cap Ceramic Single 330pF 2000V B 10% (5 X 5mm) Radial Disc 5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 330pF | |
| 10% | |
| 2000VDC | |
| B | |
| Disc | |
| Radial | |
| 5 | |
| 5 X 5 | |
| -25 | |
| 85 | |
| Bulk | |
| 0.5 | |
| 5(Max) | |
| 5(Max) | |
| 8(Max) | |
| Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc DEBB33D331KC1B single-layer ceramic disc capacitor. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 330pF. The DEBB33D331KC1B high frequency capacitor has a radial termination style. This product is 5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

