TDKDEA252450BT-2024C2RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 3dB 50Ohm SMD 4Pin 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 3 | |
| 10 | |
| Surface Mount | |
| 4 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 2 | |
| 0.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

