25-50% Off
TDKDEA202450BT-1275A1RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.6dB 50Ohm SMD 4Pin 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8529.90.99.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 1.6 | |
| 9.54 | |
| Surface Mount | |
| 4 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

