TDKDEA162690LT-5051B1RF Filters
RF Filter Low Pass 2690MHz 673MHz to 2690MHz 0.6dB 50Ohm SMD 4Pin 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Low Pass | |
| 2690 | |
| 673 to 2690 | |
| 50Ohm | |
| 0.6 | |
| 0.2 | |
| 9.54 | |
| 2 | |
| Surface Mount | |
| 4 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

