TDKDEA162450BT-2181D1RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.2dB 50Ohm SMD 3Pin 0603
| Compliant | |
| EAR99 | |
| NRND | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450 | |
| 2400 to 2500 | |
| 50Ohm | |
| 2.2 | |
| 10 | |
| Surface Mount | |
| 3 | |
| 0603 | |
| -40 | |
| 85 | |
| 1.6 | |
| 0.8 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

