TDKDEA102025LT-6313A1RF Filters
RF Filter Low Pass 2025MHz 1880MHz to 2025MHz 0.5dB 50Ohm SMD 4Pin 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Pass | |
| 2025 | |
| 1880 to 2025 | |
| 50Ohm | |
| 0.5 | |
| Surface Mount | |
| 4 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

