25-50% Off
TDKDEA075150HT-8036A1RF Filters
RF Filter High Pass 5150MHz 2400MHz to 2500MHz 0.5dB 50Ohm SMD 4Pin 0202 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| High Pass | |
| 5150 | |
| 2400 to 2500 | |
| 50Ohm | |
| 0.5 | |
| Surface Mount | |
| 4 | |
| 0202 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.65 | |
| 0.5 | |
| 0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

