Cinch Connectivity SolutionsDE-9ST-F179CConnector D-Subminiature

Conn D-Sub SKT 9 POS Wire Wrap ST Thru-Hole 9 Terminal 1 Port

The DE9STF179C DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. DE9STF179C is housed in polyester. Its 9 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 30.81 mm long, 12.55 mm tall and 12.01 mm deep.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.