Cinch Connectivity SolutionsDE-9S F179Connector D-Subminiature
Conn D-Sub SKT 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| 30.81 | |
| 14.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DE9SF179 DVI connector from Cinch Connectors is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. DE9SF179 is housed in polyester. This DVI connector has an operating temperature of -65 to 125 °C. Its 9 terminals use the wire wrap termination method. This product is 30.81 mm long and 12.55 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
