| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 50 | |
| 1 | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| Gold | |
| Copper Alloy |
The DE-9PU DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. DE-9PU is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. It has 50 terminals. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

