Cinch Connectivity SolutionsDE-9P F179Connector D-Subminiature
Conn D-Sub PIN 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| 30.81 | |
| 14.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Make the most secure connections between serial ports using the DE9PF179 DVI connector from Cinch Connectors. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DE9PF179 is housed in polyester. Its 9 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

