Murata ManufacturingDE2E3SA102MN2AT01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.001uF 300VAC/250VAC E 20%( 6 X 4mm) Radial Disc 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 300VAC|250VAC | |
| E | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 6 X 4 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 6(Max) | |
| 4(Max) | |
| 0.26 | |
| 9(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

