Murata ManufacturingDE2E3KY332MJ3BU02FCapacitor Ceramic Single Layer
Surface Mount Singlelayer Ceramic Capacitor
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.0033uF | |
20% | |
300VAC | |
E | |
-40 | |
125 | |
Bulk | |
0.6 | |
9(Max) | |
5(Max) | |
5 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.