Murata ManufacturingDE2E3KY332MB3BU02FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0033uF 300VAC E 20%( 9 X 5mm) Radial Disc 7.5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 300VAC | |
| 10G | |
| E | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

