ITT CannonDE24657Backshells
Backshell/Cable Clamp 180° E Shell Size Chromate Over Cadmium Carbon Steel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| E | |
| Connector D-Subminiature | |
| 180° | |
| Carbon Steel | |
| Chromate Over Cadmium | |
| Backshell/Cable Clamp | |
| 30.56 |
Have some wires? This metal endbell DE24657 connector accessory from ITT is a must to make a good solid connection. It has a straight body orientation.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

