Murata ManufacturingDE21XKY470JA2BM01FCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y2 47pF 250VAC SL 5%( 8 X 5mm) Radial Disc 5mm 125°C Bulk

By adding one of these ceramic disc DE21XKY470JA2BM01F single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47pF. The DE21XKY470JA2BM01F high frequency capacitor has a radial termination style. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.1318
    1. 250+$0.1318
    2. 500+$0.1287
    3. 1000+$0.1280
    4. 2000+$0.1272
    5. 2500+$0.1254
    6. 3000+$0.1225
    7. 4000+$0.1213
    8. 5000+$0.1209
    9. 10000+$0.1198

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.