Top Searched
Murata ManufacturingDE1E3KX472MN4AN01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0047uF 250VAC E 20%( 12 X 7mm) Radial Disc 10mm 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 250VAC | |
| E | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 12 X 7 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 12(Max) | |
| 7(Max) | |
| 1.1 | |
| 15(Max) | |
| Through Hole |
Dissipate heat faster with the ceramic disc DE1E3KX472MN4AN01F single-layer ceramic disc capacitor. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DE1E3KX472MN4AN01F high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 7(Max) mm deep. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

