Murata ManufacturingDE1E3KX152MA4BP01FCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.0015uF 300VAC E 20%( 8 X 7mm) Radial Disc 10mm 125°C Automotive Bulk

Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc DE1E3KX152MA4BP01F single-layer ceramic disc capacitors. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1E3KX152MA4BP01F high frequency capacitor has a radial termination style. Its capacitance value is 0.0015uF.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.00Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4 parts
      • Price: $0.0009

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.