Murata ManufacturingDE1E3KX152MA4BN01FCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.0015uF 250VAC E 20%( 8 X 7mm) Radial Disc 10mm 125°C Bulk

If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc DE1E3KX152MA4BN01F single-layer ceramic disc capacitor. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0015uF. The DE1E3KX152MA4BN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.

3,940 parts: Ships in 2 days

    Total$0.07Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,940 parts
      • Price: $0.0717

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.