Murata ManufacturingDE1B3KX681KN4AN01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 680pF 250VAC B 10%( 8 X 7mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
680pF | |
10% | |
250VAC | |
B | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
8 X 7 | |
-40 | |
125 | |
Ammo | |
0.6 | |
8(Max) | |
7(Max) | |
11(Max) | |
Through Hole |
Using Murata's ceramic disc DE1B3KX681KN4AN01F single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 680pF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 7(Max) mm deep. The DE1B3KX681KN4AN01F high frequency capacitor has a radial termination style.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.