Murata ManufacturingDE1B3KX151KA4BN01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 150pF 250VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 150pF | |
| 10% | |
| 250VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
Look no further than the DE1B3KX151KA4BN01F high frequency capacitor from Murata, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150pF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX151KA4BN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

